CJT-T-P-HH-RA-TH1 | |
---|---|
DigiKey Part Number | SAM9215-ND |
Manufacturer | |
Manufacturer Product Number | CJT-T-P-HH-RA-TH1 |
Description | CONN TWIN BNC JACK RA 100OHM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Jack, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | CJT-T-P-HH-RA-TH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | 200 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.73000 | ¥377.73 |
3 | ¥349.43667 | ¥1,048.31 |
5 | ¥337.32400 | ¥1,686.62 |
7 | ¥329.24857 | ¥2,304.74 |
10 | ¥321.16800 | ¥3,211.68 |
25 | ¥300.96480 | ¥7,524.12 |
50 | ¥284.80640 | ¥14,240.32 |
100 | ¥272.68780 | ¥27,268.78 |