A05ZR05ZR28H203B | |
---|---|
DigiKey Part Number | 455-4309-ND |
Manufacturer | |
Manufacturer Product Number | A05ZR05ZR28H203B |
Description | JUMPER 05ZR-8M-P - 05ZR-8M-P 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥13.75100 | ¥137.51 |
25 | ¥12.37400 | ¥309.35 |
50 | ¥11.43960 | ¥571.98 |
100 | ¥10.59060 | ¥1,059.06 |
250 | ¥9.58544 | ¥2,396.36 |
500 | ¥8.90648 | ¥4,453.24 |
1,000 | ¥8.29084 | ¥8,290.84 |
2,500 | ¥7.56524 | ¥18,913.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/973/717/A05ZR05ZR28H51B_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/271/A05ZR05ZR28H102B_tmb.jpg)