A08ZR08ZR28H203B | |
---|---|
DigiKey Part Number | 455-4327-ND |
Manufacturer | |
Manufacturer Product Number | A08ZR08ZR28H203B |
Description | JUMPER 08ZR-8M-P - 08ZR-8M-P 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥18.05300 | ¥180.53 |
100 | ¥16.13390 | ¥1,613.39 |
1,000 | ¥11.52402 | ¥11,524.02 |
5,000 | ¥10.21799 | ¥51,089.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/364/211/A08ZR08ZR28H152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/364/211/A08ZR08ZR28H152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/364/211/A08ZR08ZR28H152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/364/211/A08ZR08ZR28H152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/388/077/A08ZR08ZR28H305B_tmb.jpg)