A08ZR08ZR28H102B | |
---|---|
DigiKey Part Number | 455-4325-ND |
Manufacturer | |
Manufacturer Product Number | A08ZR08ZR28H102B |
Description | JUMPER 08ZR-8M-P - 08ZR-8M-P 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.43100 | ¥134.31 |
25 | ¥12.86000 | ¥321.50 |
50 | ¥12.57420 | ¥628.71 |
100 | ¥12.00190 | ¥1,200.19 |
250 | ¥10.85896 | ¥2,714.74 |
500 | ¥10.00152 | ¥5,000.76 |
1,000 | ¥8.57276 | ¥8,572.76 |
3,000 | ¥8.00128 | ¥24,003.84 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/364/211/A08ZR08ZR28H152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/364/211/A08ZR08ZR28H152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/364/211/A08ZR08ZR28H152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/364/211/A08ZR08ZR28H152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/388/077/A08ZR08ZR28H305B_tmb.jpg)