A08ZR08ZR28H102A | |
---|---|
DigiKey Part Number | 455-4324-ND |
Manufacturer | |
Manufacturer Product Number | A08ZR08ZR28H102A |
Description | JUMPER 08ZR-8M-P - 08ZR-8M-P 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.43100 | ¥134.31 |
100 | ¥12.00190 | ¥1,200.19 |
1,000 | ¥8.57276 | ¥8,572.76 |
5,000 | ¥7.60121 | ¥38,006.05 |
10,000 | ¥7.42975 | ¥74,297.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/286/899/A08ZR08ZR28H152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/286/899/A08ZR08ZR28H152A_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/286/899/A08ZR08ZR28H152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/286/899/A08ZR08ZR28H152A_tmb.jpg)