A05SUR05SUR32W305B | |
---|---|
DigiKey Part Number | 455-4011-ND |
Manufacturer | |
Manufacturer Product Number | A05SUR05SUR32W305B |
Description | JUMPER 05SUR-32S - 05SUR-32S 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.10400 | ¥141.04 |
25 | ¥13.50040 | ¥337.51 |
50 | ¥13.19980 | ¥659.99 |
100 | ¥12.60040 | ¥1,260.04 |
250 | ¥11.40048 | ¥2,850.12 |
500 | ¥10.50034 | ¥5,250.17 |
1,000 | ¥9.00024 | ¥9,000.24 |
3,000 | ¥8.40027 | ¥25,200.81 |