A05SUR05SUR32W152A | |
---|---|
DigiKey Part Number | 455-4008-ND |
Manufacturer | |
Manufacturer Product Number | A05SUR05SUR32W152A |
Description | JUMPER 05SUR-32S - 05SUR-32S 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.38000 | ¥123.80 |
100 | ¥11.06440 | ¥1,106.44 |
1,000 | ¥7.90292 | ¥7,902.92 |
5,000 | ¥7.00723 | ¥35,036.15 |
10,000 | ¥6.84917 | ¥68,491.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/012/797/A05SUR05SUR32W102A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/261/A05SUR05SUR32W203A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/261/A05SUR05SUR32W203A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/261/A05SUR05SUR32W203A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/261/A05SUR05SUR32W203A_tmb.jpg)