A05SUR05SUR32W51B | |
---|---|
DigiKey Part Number | 455-4013-ND |
Manufacturer | |
Manufacturer Product Number | A05SUR05SUR32W51B |
Description | JUMPER 05SUR-32S - 05SUR-32S 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.19700 | ¥101.97 |
100 | ¥9.11120 | ¥911.12 |
1,000 | ¥6.50824 | ¥6,508.24 |
5,000 | ¥5.77064 | ¥28,853.20 |
10,000 | ¥5.64046 | ¥56,404.60 |