A05SUR05SUR32W152B | |
---|---|
DigiKey Part Number | 455-4009-ND |
Manufacturer | |
Manufacturer Product Number | A05SUR05SUR32W152B |
Description | JUMPER 05SUR-32S - 05SUR-32S 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.70200 | ¥87.02 |
25 | ¥8.33440 | ¥208.36 |
50 | ¥8.14740 | ¥407.37 |
100 | ¥7.77800 | ¥777.80 |
250 | ¥7.03712 | ¥1,759.28 |
500 | ¥6.52056 | ¥3,260.28 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/374/A05SUR05SUR32W254B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/336/A05SUR05SUR32W305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/289/A05SUR05SUR32W51B_tmb.jpg)