14SR-3S | |
---|---|
DigiKey Part Number | 455-3702-ND |
Manufacturer | |
Manufacturer Product Number | 14SR-3S |
Description | CONN RCPT 14POS IDC 30AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.70400 | ¥47.04 |
25 | ¥4.51520 | ¥112.88 |
50 | ¥4.42020 | ¥221.01 |
100 | ¥4.22720 | ¥422.72 |
250 | ¥3.84316 | ¥960.79 |
500 | ¥3.45880 | ¥1,729.40 |
2,000 | ¥3.38306 | ¥6,766.12 |