A14SR14SR30K152A | |
---|---|
DigiKey Part Number | 455-3751-ND |
Manufacturer | |
Manufacturer Product Number | A14SR14SR30K152A |
Description | JUMPER 14SR-3S - 14SR-3S 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.56500 | ¥255.65 |
100 | ¥22.52520 | ¥2,252.52 |
1,000 | ¥16.33061 | ¥16,330.61 |
5,000 | ¥14.64122 | ¥73,206.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/258/628/A14SR14SR30K51A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/258/628/A14SR14SR30K51A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/258/628/A14SR14SR30K51A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/258/628/A14SR14SR30K51A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/258/628/A14SR14SR30K51A_tmb.jpg)