A14704-22 | |
---|---|
DigiKey Part Number | 926-1553-ND |
Manufacturer | |
Manufacturer Product Number | A14704-22 |
Description | THERM PAD 457.2X279.4MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Amber 457.20mm x 279.40mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 457.20mm x 279.40mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Polyimide, Ceramic Filled | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Amber | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥569.11000 | ¥569.11 |
10 | ¥533.57400 | ¥5,335.74 |
25 | ¥498.00760 | ¥12,450.19 |
50 | ¥480.22040 | ¥24,011.02 |
100 | ¥462.43440 | ¥46,243.44 |