A02SR02SR30K305A | |
---|---|
DigiKey Part Number | 455-3005-ND |
Manufacturer | |
Manufacturer Product Number | A02SR02SR30K305A |
Description | JUMPER 02SR-3S - 02SR-3S 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.55000 | ¥12.55 |
10 | ¥10.61100 | ¥106.11 |
100 | ¥9.52680 | ¥952.68 |
1,000 | ¥6.92836 | ¥6,928.36 |
5,000 | ¥6.06229 | ¥30,311.45 |
10,000 | ¥5.75918 | ¥57,591.80 |