A02SR02SR30K254A | |
---|---|
DigiKey Part Number | 455-3623-ND |
Manufacturer | |
Manufacturer Product Number | A02SR02SR30K254A |
Description | JUMPER 02SR-3S -02SR-3S 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.40800 | ¥94.08 |
25 | ¥9.02760 | ¥225.69 |
50 | ¥8.83540 | ¥441.77 |
100 | ¥8.45120 | ¥845.12 |
250 | ¥7.68272 | ¥1,920.68 |
500 | ¥6.91430 | ¥3,457.15 |
1,000 | ¥6.14611 | ¥6,146.11 |
3,000 | ¥5.56989 | ¥16,709.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/524/A02SR02SR30K102A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/524/A02SR02SR30K102A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/524/A02SR02SR30K102A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/412/A02SR02SR30K203A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/524/A02SR02SR30K102A_tmb.jpg)