A14SR14SR30K203B | |
---|---|
DigiKey Part Number | 455-3694-ND |
Manufacturer | |
Manufacturer Product Number | A14SR14SR30K203B |
Description | JUMPER 14SR-3S - 14SR-3S 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥27.86400 | ¥278.64 |
25 | ¥26.38960 | ¥659.74 |
50 | ¥25.77380 | ¥1,288.69 |
100 | ¥24.54730 | ¥2,454.73 |
250 | ¥21.47848 | ¥5,369.62 |
500 | ¥20.86488 | ¥10,432.44 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/268/318/A14SR14SR30K51B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/258/612/A14SR14SR30K102B_tmb.jpg)