A14SR14SR30K51B | |
---|---|
DigiKey Part Number | 455-3756-ND |
Manufacturer | |
Manufacturer Product Number | A14SR14SR30K51B |
Description | JUMPER 14SR-3S - 14SR-3S 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.32600 | ¥193.26 |
25 | ¥18.30440 | ¥457.61 |
50 | ¥17.87760 | ¥893.88 |
100 | ¥17.02630 | ¥1,702.63 |
250 | ¥14.89816 | ¥3,724.54 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/258/612/A14SR14SR30K102B_tmb.jpg)