FCC-125 | |
---|---|
DigiKey Part Number | FCC-125JJ-ND |
Manufacturer | |
Manufacturer Product Number | FCC-125 |
Description | CLEANER LC CONNECTORS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner LC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Specifications | LC Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | 0.18 lb (81.65 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥566.48000 | ¥566.48 |
5 | ¥541.43600 | ¥2,707.18 |