LMT87LPGM | |
---|---|
DigiKey Part Number | 296-LMT87LPGMTR-ND - Tape & Reel (TR) 296-LMT87LPGMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMT87LPGM |
Description | SENSOR ANALOG -50C-150C TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMT87LPGM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 13.6mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 70°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.76900 | ¥47.69 |
25 | ¥4.10760 | ¥102.69 |
50 | ¥3.95980 | ¥197.99 |
100 | ¥3.37330 | ¥337.33 |
500 | ¥2.93342 | ¥1,466.71 |
1,000 | ¥2.58224 | ¥2,582.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.58224 | ¥7,746.72 |