RASWLF.031 8OZ

DigiKey Part Number
RASWLF.0318OZ-ND
Manufacturer
Manufacturer Product Number
RASWLF.031 8OZ
Description
LF SOLDER WIRE 96.5/3/0.5 TIN/SI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 21 AWG, 20 SWG Spool, 8 oz (227g), 1/2 lb
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.031" (0.79mm)
Melting Point
422 ~ 428°F (217 ~ 220°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
21 AWG, 20 SWG
Process
Lead Free
Form
Spool, 8 oz (227g), 1/2 lb
Shelf Life
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥500.39000¥500.39
Manufacturers Standard Package