LMT84LPM | |
---|---|
DigiKey Part Number | 296-49770-1-ND - Cut Tape (CT) 296-49770-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LMT84LPM |
Description | SENSOR ANALOG -50C-150C TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMT84LPM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.5V ~ 5.5V | |
Resolution | 5.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | -50°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.19400 | ¥51.94 |
25 | ¥4.47160 | ¥111.79 |
50 | ¥4.31180 | ¥215.59 |
100 | ¥3.67340 | ¥367.34 |
500 | ¥3.19408 | ¥1,597.04 |
1,000 | ¥2.79486 | ¥2,794.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.79482 | ¥5,589.64 |
4,000 | ¥2.67504 | ¥10,700.16 |
6,000 | ¥2.47541 | ¥14,852.46 |
10,000 | ¥2.29175 | ¥22,917.50 |
20,000 | ¥2.25981 | ¥45,196.20 |