LMT84QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-LMT84QDCKRQ1TR-ND - Tape & Reel (TR) 296-LMT84QDCKRQ1CT-ND - Cut Tape (CT) 296-LMT84QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT84QDCKRQ1 |
Description | SENSOR ANALOG -50C-150C SC70 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | LMT84QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.5V ~ 5.5V | |
Resolution | 5.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | -50°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.14300 | ¥51.43 |
25 | ¥4.42760 | ¥110.69 |
50 | ¥4.27100 | ¥213.55 |
100 | ¥3.63770 | ¥363.77 |
500 | ¥3.16314 | ¥1,581.57 |
1,000 | ¥2.76774 | ¥2,767.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.64915 | ¥7,947.45 |
6,000 | ¥2.45145 | ¥14,708.70 |
9,000 | ¥2.29330 | ¥20,639.70 |
15,000 | ¥2.23794 | ¥33,569.10 |
30,000 | ¥2.17468 | ¥65,240.40 |