TPD13S523PWR | |
---|---|
DigiKey Part Number | 296-36784-2-ND - Tape & Reel (TR) 296-36784-1-ND - Cut Tape (CT) 296-36784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD13S523PWR |
Description | TVS DIODE 5.5VWM 15VC 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPD13S523PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 13 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.74700 | ¥57.47 |
100 | ¥3.97850 | ¥397.85 |
500 | ¥3.32414 | ¥1,662.07 |
1,000 | ¥2.82910 | ¥2,829.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.51963 | ¥5,039.26 |
6,000 | ¥2.38703 | ¥14,322.18 |
10,000 | ¥2.21021 | ¥22,102.10 |