CC2D35S-SIP | |
---|---|
DigiKey Part Number | 235-1366-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | CC2D35S-SIP |
Description | SENSOR HUMID/TEMP 5V I2C 3% SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 7 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±3% RH | |
Response Time | 7 s | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.75000 | ¥100.75 |
10 | ¥79.74000 | ¥797.40 |
25 | ¥75.54600 | ¥1,888.65 |
100 | ¥73.89170 | ¥7,389.17 |