TK-151 | |
---|---|
DigiKey Part Number | 40-TK-151-ND |
Manufacturer | |
Manufacturer Product Number | TK-151 |
Description | ADVANCED FIBER PREP KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Usage | Fiber Optic | |
Contents | Cable Slitter, Case, Cleaner, Cleaver, Flashlight, Locator, Pliers, Screwdriver, Slit and Ring Tools, Stripper, Wipes |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,033.66000 | ¥7,033.66 |