FCC-300 | |
---|---|
DigiKey Part Number | FCC-300-ND |
Manufacturer | |
Manufacturer Product Number | FCC-300 |
Description | CLEANER FC/LC/LCPC/MU/MUPC/SC/ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner FC, LC, LC-PC, MU, MU-PC, SC, ST Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Specifications | FC, LC, LC-PC, MU, MU-PC, SC, ST Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | 0.201 lb (91.17 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥585.69000 | ¥585.69 |
5 | ¥566.06600 | ¥2,830.33 |