JIC-186 | |
---|---|
DigiKey Part Number | K603-ND |
Manufacturer | |
Manufacturer Product Number | JIC-186 |
Description | CUTTER SHEARS TPRD CROSS 6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Ergonomic, Serrated Blade, Soft Grips |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Ergonomic, Serrated Blade, Soft Grips | |
Weight | 0.256 lb (116.12 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.77000 | ¥169.77 |
5 | ¥157.34000 | ¥786.70 |
10 | ¥152.26500 | ¥1,522.65 |
25 | ¥145.80840 | ¥3,645.21 |