56415 | |
---|---|
DigiKey Part Number | 1742-1336-ND |
Manufacturer | |
Manufacturer Product Number | 56415 |
Description | 15' (4.6 M) MID-FLEX GLOW ROD SE |
Customer Reference | |
Detailed Description | Fish Sticks Wire Fishing, Pulling |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Fish Sticks | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | 0.85 lb (385.55 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥509.14000 | ¥509.14 |