EV2U-SGR1-MMC1-C1 | |
---|---|
DigiKey Part Number | 4265-EV2U-SGR1-MMC1-C1-ND |
Manufacturer | |
Manufacturer Product Number | EV2U-SGR1-MMC1-C1 |
Description | USB2.0 FIXED FOCUS CAMERA MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 1920 x 1080 | |
Frames per Second | 30.0 | |
Shutter | - | |
Lens Mount | M12 | |
Sensor | - | |
Type | - | |
Interface | USB 2.0 | |
Pixel Size | 2.8µm x 2.8µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.496" L x 1.496" W (38.00mm x 38.00mm) | |
Height (Max) | 0.898" (22.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥562.19000 | ¥562.19 |
10 | ¥473.40700 | ¥4,734.07 |
25 | ¥443.82120 | ¥11,095.53 |
100 | ¥429.02830 | ¥42,902.83 |