EV2M-GOM1-MUCA-C1 | |
---|---|
DigiKey Part Number | 4265-EV2M-GOM1-MUCA-C1-ND |
Manufacturer | |
Manufacturer Product Number | EV2M-GOM1-MUCA-C1 |
Description | MIPI FIXED FOCUS CAMERA MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 1920 x 1080 | |
Frames per Second | 30.0 | |
Shutter | - | |
Lens Mount | M12 | |
Sensor | AR0330 | |
Type | CMOS | |
Interface | MIPI | |
Pixel Size | 2.2µm x 2.2µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.496" L x 1.496" W (38.00mm x 38.00mm) | |
Height (Max) | 1.516" (38.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,892.12000 | ¥1,892.12 |
5 | ¥1,596.20200 | ¥7,981.01 |
10 | ¥1,483.54900 | ¥14,835.49 |
25 | ¥1,346.81440 | ¥33,670.36 |
50 | ¥1,284.05100 | ¥64,202.55 |