ISP12DP06NMXTSA1 | |
---|---|
DigiKey Part Number | 448-ISP12DP06NMXTSA1TR-ND - Tape & Reel (TR) 448-ISP12DP06NMXTSA1CT-ND - Cut Tape (CT) 448-ISP12DP06NMXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP12DP06NMXTSA1 |
Description | MOSFET P-CH 60V 2.8A SOT223-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.8A (Ta) 1.8W (Ta), 4.2W (Tc) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | ISP12DP06NMXTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 520µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 790 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.14900 | ¥61.49 |
100 | ¥4.78120 | ¥478.12 |
500 | ¥4.05288 | ¥2,026.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.30145 | ¥3,301.45 |
2,000 | ¥3.10792 | ¥6,215.84 |
5,000 | ¥2.95994 | ¥14,799.70 |
10,000 | ¥2.82332 | ¥28,233.20 |
25,000 | ¥2.81791 | ¥70,447.75 |