TSOP75236TT | |
---|---|
DigiKey Part Number | TSOP75236TTTR-ND - Tape & Reel (TR) TSOP75236TTCT-ND - Cut Tape (CT) TSOP75236TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP75236TT |
Description | SENSOR REMOTE REC 36.0KHZ 45M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥10.07400 | ¥100.74 |
100 | ¥7.75060 | ¥775.06 |
500 | ¥7.00636 | ¥3,503.18 |
1,000 | ¥6.02107 | ¥6,021.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥5.69269 | ¥12,523.92 |
6,600 | ¥5.56130 | ¥36,704.58 |
11,000 | ¥5.47372 | ¥60,210.92 |