TSOP75236TR | |
---|---|
DigiKey Part Number | TSOP75236TRTR-ND - Tape & Reel (TR) TSOP75236TRCT-ND - Cut Tape (CT) TSOP75236TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP75236TR |
Description | SENSOR REMOTE REC 36.0KHZ 45M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥11.82500 | ¥118.25 |
25 | ¥9.85120 | ¥246.28 |
50 | ¥9.63360 | ¥481.68 |
100 | ¥8.75800 | ¥875.80 |
500 | ¥7.66316 | ¥3,831.58 |
1,000 | ¥6.78737 | ¥6,787.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,300 | ¥6.78741 | ¥15,611.04 |
4,600 | ¥6.56847 | ¥30,214.96 |
6,900 | ¥6.34952 | ¥43,811.69 |
11,500 | ¥5.91162 | ¥67,983.63 |