ISP12DP06NMXTSA1

DigiKey Part Number
448-ISP12DP06NMXTSA1TR-ND - Tape & Reel (TR)
448-ISP12DP06NMXTSA1CT-ND - Cut Tape (CT)
448-ISP12DP06NMXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISP12DP06NMXTSA1
Description
MOSFET P-CH 60V 2.8A SOT223-4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 2.8A (Ta) 1.8W (Ta), 4.2W (Tc) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
ISP12DP06NMXTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 2.8A, 10V
Vgs(th) (Max) @ Id
4V @ 520µA
Gate Charge (Qg) (Max) @ Vgs
20.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
790 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta), 4.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.55000¥7.55
10¥6.14900¥61.49
100¥4.78140¥478.14
500¥4.05302¥2,026.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.30157¥3,301.57
2,000¥3.10803¥6,216.06
5,000¥2.96005¥14,800.25
10,000¥2.82343¥28,234.30
25,000¥2.81802¥70,450.50
Manufacturers Standard Package