IRFR3410TRPBF | |
---|---|
DigiKey Part Number | IRFR3410TRPBFTR-ND - Tape & Reel (TR) IRFR3410TRPBFCT-ND - Cut Tape (CT) IRFR3410TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR3410TRPBF |
Description | MOSFET N-CH 100V 31A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 31A (Tc) 3W (Ta), 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR3410TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1690 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.39500 | ¥63.95 |
100 | ¥4.97350 | ¥497.35 |
500 | ¥4.21540 | ¥2,107.70 |
1,000 | ¥3.43383 | ¥3,433.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.23253 | ¥6,465.06 |
6,000 | ¥3.07862 | ¥18,471.72 |
10,000 | ¥2.93652 | ¥29,365.20 |