IRF3703PBF | |
---|---|
DigiKey Part Number | IRF3703PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF3703PBF |
Description | MOSFET N-CH 30V 210A TO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 210A (Tc) 3.8W (Ta), 230W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF3703PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 76A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 209 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 230W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.42000 | ¥27.42 |
50 | ¥21.74280 | ¥1,087.14 |
100 | ¥18.63710 | ¥1,863.71 |
500 | ¥16.56656 | ¥8,283.28 |
1,000 | ¥14.18515 | ¥14,185.15 |
2,000 | ¥13.35678 | ¥26,713.56 |
5,000 | ¥12.81449 | ¥64,072.45 |