OPA692IDBVT | |
---|---|
DigiKey Part Number | 296-15364-2-ND - Tape & Reel (TR) 296-15364-1-ND - Cut Tape (CT) 296-15364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA692IDBVT |
Description | IC AMP BUFFER SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA692IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 280 MHz | |
Slew Rate | 2000V/µs | |
Current - Supply | 5.1 mA | |
Current - Output / Channel | 190 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 12V, ±2.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
10 | ¥31.63200 | ¥316.32 |
25 | ¥29.90680 | ¥747.67 |
100 | ¥25.92000 | ¥2,592.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.59000 | ¥6,147.50 |
500 | ¥22.06450 | ¥11,032.25 |
1,250 | ¥18.60867 | ¥23,260.84 |
2,500 | ¥17.67824 | ¥44,195.60 |