OPA693IDBVT | |
---|---|
DigiKey Part Number | 296-16639-2-ND - Tape & Reel (TR) 296-16639-1-ND - Cut Tape (CT) 296-16639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA693IDBVT |
Description | IC AMP BUFFER SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA693IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 1.4 GHz | |
Slew Rate | 2500V/µs | |
Current - Supply | 13 mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 12V, ±2.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.71000 | ¥46.71 |
10 | ¥41.93600 | ¥419.36 |
25 | ¥39.64680 | ¥991.17 |
100 | ¥34.35970 | ¥3,435.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥32.59752 | ¥8,149.38 |
500 | ¥29.24972 | ¥14,624.86 |
1,250 | ¥24.66842 | ¥30,835.53 |
2,500 | ¥23.43498 | ¥58,587.45 |