IRF3703PBF

DigiKey Part Number
IRF3703PBF-ND
Manufacturer
Manufacturer Product Number
IRF3703PBF
Description
MOSFET N-CH 30V 210A TO220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 210A (Tc) 3.8W (Ta), 230W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF3703PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 76A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
209 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.42000¥27.42
50¥21.74280¥1,087.14
100¥18.63710¥1,863.71
500¥16.56656¥8,283.28
1,000¥14.18515¥14,185.15
2,000¥13.35678¥26,713.56
5,000¥12.81449¥64,072.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.