IPW60R040CFD7XKSA1 | |
---|---|
DigiKey Part Number | 448-IPW60R040CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R040CFD7XKSA1 |
Description | MOSFET N-CH 600V 50A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 50A (Tc) 227W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 24.9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.25mA | |
Gate Charge (Qg) (Max) @ Vgs | 109 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4354 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.03000 | ¥70.03 |
30 | ¥55.91700 | ¥1,677.51 |
120 | ¥50.03192 | ¥6,003.83 |
510 | ¥44.14573 | ¥22,514.32 |
1,020 | ¥39.73111 | ¥40,525.73 |
2,010 | ¥37.22950 | ¥74,831.29 |