MOV20V485Y | |
---|---|
DigiKey Part Number | 283-MOV20V485Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV20V485Y |
Description | VARISTOR 485 VAC 20MM DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 780 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 485 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 702 V | |
Varistor Voltage (Typ) | 780 V | |
Varistor Voltage (Max) | 858 V | |
Current - Surge | 6.5 kA | |
Energy | 265J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 510 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.92900 | ¥69.29 |
50 | ¥6.57940 | ¥328.97 |
100 | ¥5.40450 | ¥540.45 |
250 | ¥5.05164 | ¥1,262.91 |
500 | ¥4.46432 | ¥2,232.16 |
1,000 | ¥3.52447 | ¥3,524.47 |
2,500 | ¥3.28950 | ¥8,223.75 |
5,000 | ¥3.12503 | ¥15,625.15 |