IPDD60R105CFD7XTMA1 | |
---|---|
DigiKey Part Number | 448-IPDD60R105CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPDD60R105CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPDD60R105CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDD60R105CFD7XTMA1 |
Description | MOSFET N-CH 600V 31A HDSOP-10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 31A (Tc) 198W (Tc) Surface Mount PG-HDSOP-10-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 105mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 390µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1504 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 198W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-10-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.00000 | ¥33.00 |
10 | ¥27.70700 | ¥277.07 |
100 | ¥22.41610 | ¥2,241.61 |
500 | ¥19.92514 | ¥9,962.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥15.41234 | ¥26,200.98 |