10-PowerSOP Module Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,896 In Stock | 1 : ¥53.04000 Cut Tape (CT) 1,700 : ¥27.41939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 80mOhm @ 9.7A, 10V | 4V @ 490µA | 42 nC @ 10 V | ±20V | 1640 pF @ 400 V | - | 174W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
167 In Stock | 1 : ¥21.76000 Cut Tape (CT) 1,700 : ¥10.34334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 190mOhm @ 4.2A, 10V | 4V @ 210µA | 18 nC @ 10 V | ±20V | 718 pF @ 400 V | - | 76W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
3,400 In Stock | 1 : ¥25.45000 Cut Tape (CT) 1,700 : ¥13.14911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 24A (Tc) | - | 145mOhm @ 6A, 10V | 4.5V @ 300µA | 28 nC @ 10 V | ±20V | 1199 pF @ 400 V | - | 160W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
1,698 In Stock | 1 : ¥28.73000 Cut Tape (CT) 1,700 : ¥14.83719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 27A (Tc) | - | 125mOhm @ 6.8A, 10V | 4.5V @ 340µA | 31 nC @ 10 V | ±20V | 1329 pF @ 400 V | - | 176W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
1,700 In Stock | 1 : ¥47.78000 Cut Tape (CT) 1,700 : ¥24.69302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 40A (Tc) | - | 75mOhm @ 11.4A, 10V | 4.5V @ 570µA | 51 nC @ 10 V | ±20V | 2102 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
1,667 In Stock | 1 : ¥49.67000 Cut Tape (CT) 1,700 : ¥28.15195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 52A (Tc) | - | 55mOhm @ 15.1A, 10V | 4.5V @ 760µA | 67 nC @ 10 V | ±20V | 2724 pF @ 400 V | - | 329W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
1,700 In Stock | 1 : ¥58.78000 Cut Tape (CT) 1,700 : ¥33.35161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 61A (Tc) | - | 45mOhm @ 18A, 10V | 4.5V @ 900µA | 79 nC @ 10 V | ±20V | 3194 pF @ 400 V | - | 379W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
3,235 In Stock | 1 : ¥72.82000 Cut Tape (CT) 1,700 : ¥41.30725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 47A (Tc) | 10V | 50mOhm @ 15.9A, 10V | 4V @ 800µA | 68 nC @ 10 V | ±20V | 2670 pF @ 400 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
1,387 In Stock | 1 : ¥31.53000 Cut Tape (CT) 1,700 : ¥16.31511 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 125mOhm @ 6.4A, 10V | 4V @ 320µA | 27 nC @ 10 V | ±20V | 1080 pF @ 400 V | - | 120W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
1,615 In Stock | 1 : ¥40.56000 Cut Tape (CT) 1,700 : ¥20.95905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V | 102mOhm @ 7.8A, 10V | 4V @ 390µA | 34 nC @ 10 V | ±20V | 1320 pF @ 400 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
1,700 In Stock | 1 : ¥52.38000 Cut Tape (CT) 1,700 : ¥29.71466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 72A (Tj) | 10V | 37mOhm @ 27A, 10V | 4.7V @ 680µA | 79 nC @ 10 V | ±20V | 3458 pF @ 400 V | - | 416W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
37 In Stock | 1 : ¥24.38000 Cut Tape (CT) 1,700 : ¥11.56689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 19A (Tc) | - | 170mOhm @ 4.9A, 10V | 4.5V @ 240µA | 23 nC @ 10 V | ±20V | 1016 pF @ 400 V | - | 137W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
0 In Stock Check Lead Time | 1 : ¥26.03000 Cut Tape (CT) 1,700 : ¥13.45128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 16A (Tc) | 10V | 150mOhm @ 5.3A, 10V | 4V @ 260µA | 23 nC @ 10 V | ±20V | 902 pF @ 400 V | - | 95W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
0 In Stock Check Lead Time | 1 : ¥33.00000 Cut Tape (CT) 1,700 : ¥17.06142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 31A (Tc) | - | 105mOhm @ 7.8A, 10V | 4.5V @ 390µA | 36 nC @ 10 V | ±20V | 1504 pF @ 400 V | - | 198W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
0 In Stock Check Lead Time | 1 : ¥39.16000 Cut Tape (CT) 1,700 : ¥20.24905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 33A (Tc) | - | 90mOhm @ 9.3A, 10V | 4.5V @ 470µA | 42 nC @ 10 V | ±20V | 1747 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
0 In Stock Check Lead Time | 1 : ¥17.57000 Cut Tape (CT) 1,700 : ¥8.32808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tj) | 10V | 180mOhm @ 5.6A, 10V | 4.7V @ 140µA | 17 nC @ 10 V | ±20V | 743 pF @ 400 V | - | 169W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module |