IPDD60R180CM8XTMA1 | |
---|---|
DigiKey Part Number | 448-IPDD60R180CM8XTMA1TR-ND - Tape & Reel (TR) 448-IPDD60R180CM8XTMA1CT-ND - Cut Tape (CT) 448-IPDD60R180CM8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDD60R180CM8XTMA1 |
Description | IPDD60R180CM8XTMA1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tj) 169W (Tc) Surface Mount PG-HDSOP-10-1 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 743 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 169W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-10-1 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥14.57200 | ¥145.72 |
100 | ¥11.59920 | ¥1,159.92 |
500 | ¥9.81480 | ¥4,907.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥8.32778 | ¥14,157.23 |
3,400 | ¥7.91136 | ¥26,898.62 |
5,100 | ¥7.61395 | ¥38,831.14 |