21A (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,857 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 21A (Tj) | 10V | 140mOhm @ 10.5A, 10V | 4V @ 250µA | 123 nC @ 10 V | ±30V | 3400 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | ||
0 In Stock Check Lead Time | 1 : ¥17.57000 Cut Tape (CT) 1,700 : ¥8.32778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tj) | 10V | 180mOhm @ 5.6A, 10V | 4.7V @ 140µA | 17 nC @ 10 V | ±20V | 743 pF @ 400 V | - | 169W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module |