IPD60R280P7SAUMA1

DigiKey Part Number
IPD60R280P7SAUMA1TR-ND - Tape & Reel (TR)
IPD60R280P7SAUMA1CT-ND - Cut Tape (CT)
IPD60R280P7SAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R280P7SAUMA1
Description
MOSFET N-CH 600V 12A TO252-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 12A (Tc) 53W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
280mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
4V @ 190µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
761 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
53W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.10000¥10.10
10¥8.27500¥82.75
100¥6.43730¥643.73
500¥5.45656¥2,728.28
1,000¥4.44503¥4,445.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.18444¥10,461.10
5,000¥3.98517¥19,925.85
12,500¥3.80124¥47,515.50
Manufacturers Standard Package