UCC28780RTER | |
---|---|
DigiKey Part Number | 296-50517-2-ND - Tape & Reel (TR) 296-50517-1-ND - Cut Tape (CT) 296-50517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28780RTER |
Description | IC OFFLINE SWITCH FLYBACK 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 1MHz 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC28780RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17.5 V | |
Voltage - Supply (Vcc/Vdd) | 12V ~ 34V | |
Duty Cycle | - | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.19400 | ¥131.94 |
25 | ¥12.44920 | ¥311.23 |
100 | ¥10.60780 | ¥1,060.78 |
250 | ¥9.96004 | ¥2,490.01 |
500 | ¥8.71510 | ¥4,357.55 |
1,000 | ¥7.22102 | ¥7,221.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.72302 | ¥20,169.06 |
6,000 | ¥6.47402 | ¥38,844.12 |