ISO7710FD | |
---|---|
DigiKey Part Number | 296-48002-ND |
Manufacturer | |
Manufacturer Product Number | ISO7710FD |
Description | DGTL ISO 3000VRMS 1CH GP 8SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7710FD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 3.9ns, 3.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥10.36300 | ¥103.63 |
75 | ¥9.77747 | ¥733.31 |
150 | ¥8.33120 | ¥1,249.68 |
300 | ¥7.82253 | ¥2,346.76 |
525 | ¥6.88598 | ¥3,615.14 |