CZRU52C2 | |
---|---|
DigiKey Part Number | 641-1019-2-ND - Tape & Reel (TR) 641-1019-1-ND - Cut Tape (CT) 641-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRU52C2 |
Description | DIODE ZENER 2V 150MW 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.36300 | ¥13.63 |
100 | ¥0.68800 | ¥68.80 |
500 | ¥0.56104 | ¥280.52 |
1,000 | ¥0.41622 | ¥416.22 |
2,000 | ¥0.35022 | ¥700.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.35020 | ¥1,400.80 |
8,000 | ¥0.33482 | ¥2,678.56 |
12,000 | ¥0.31863 | ¥3,823.56 |