IPC50N04S55R8ATMA1 | |
---|---|
DigiKey Part Number | IPC50N04S55R8ATMA1TR-ND - Tape & Reel (TR) IPC50N04S55R8ATMA1CT-ND - Cut Tape (CT) IPC50N04S55R8ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPC50N04S55R8ATMA1 |
Description | MOSFET N-CH 40V 50A 8TDSON-33 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 42W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1090 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.43600 | ¥64.36 |
100 | ¥5.00800 | ¥500.80 |
500 | ¥4.24480 | ¥2,122.40 |
1,000 | ¥3.45789 | ¥3,457.89 |
2,000 | ¥3.25519 | ¥6,510.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.10017 | ¥15,500.85 |
10,000 | ¥2.95709 | ¥29,570.90 |
25,000 | ¥2.95142 | ¥73,785.50 |