TLE9877QXW40XUMA1 | |
---|---|
DigiKey Part Number | TLE9877QXW40XUMA1TR-ND - Tape & Reel (TR) TLE9877QXW40XUMA1CT-ND - Cut Tape (CT) TLE9877QXW40XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9877QXW40XUMA1 |
Description | IC SOC MOTOR DRIVER 48VQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | FLASH (64kB) | |
Controller Series | - | |
RAM Size | 6K x 8 | |
Interface | LIN, SSI, UART | |
Number of I/O | 10 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-29 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.59000 | ¥59.59 |
10 | ¥53.87200 | ¥538.72 |
25 | ¥51.36440 | ¥1,284.11 |
100 | ¥44.59990 | ¥4,459.99 |
250 | ¥42.59584 | ¥10,648.96 |
500 | ¥38.83730 | ¥19,418.65 |
1,000 | ¥33.82609 | ¥33,826.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.57323 | ¥81,433.08 |